Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LADER AS :: Automatic plug-in charger 600 mA/2 V/6 V/12 V


LADER AS

  • Product Description
  • Technical information
  • General
    • Type
    • Automatic charger
    • Technology
    • Lead, lead gel, lead-fleece, wet batteries
    • Design
    • From 1.2 Ah
  • Electrical values
    • Voltage
    • 2 / 6 / 12 V
    • Charging current
    • 0.6 A
  • Measures
    • Length
    • 80 mm
    • Width
    • 65 mm
    • Height
    • 35 mm
  • Weights
    • Weight
    • 0.12 kg
  • Packaging
    • Packaging
    • Individual packaging
  • Interfaces
    • Connection
    • Mains
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 2 / 6 / 12 V DC
    • Output voltage, connection
    • Crocodile clips
• Switch between 2 V/6 V/12 V
• For gentle trickle charging
• Practical LED display
• With switching power supply technology

This automatic plug-in charger charges conventional lead-acid, gel and AGM battery packs safely and reliably using the principle of electromagnetic induction. As soon as the final voltage is reached, the electronic charge controller automatically reduces the charging current. This protects the battery from damage and keeps devices and vehicles used sporadically ready to go.
This charger can be connected to the battery pack permanently.

Technical data
Operating voltage: 100–230 V AC/50 Hz
Final charging voltage 2 V battery 2.3 V, 6 V battery 6.9 V, 12 V-battery 13.8 V
Maximum charging current at 2 V, 6 V and 12 V-battery: 600 mA
Dimensions: 90 x 65 x 95 mm
Weight: 400 g



Manufacturer : IVT GMBH
Factory number : 911005
Package weight : 0.171 kg
RoHS : conform
Technical information
  • General
    • Type
    • Automatic charger
    • Technology
    • Lead, lead gel, lead-fleece, wet batteries
    • Design
    • From 1.2 Ah
  • Electrical values
    • Voltage
    • 2 / 6 / 12 V
    • Charging current
    • 0.6 A
  • Measures
    • Length
    • 80 mm
    • Width
    • 65 mm
    • Height
    • 35 mm
  • Weights
    • Weight
    • 0.12 kg
  • Packaging
    • Packaging
    • Individual packaging
  • Interfaces
    • Connection
    • Mains
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 2 / 6 / 12 V DC
    • Output voltage, connection
    • Crocodile clips
Datasheet/manual