Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DW M50U :: WAECO CoolPower M50U


DW M50U

  • Product Description
  • Technical information
  • General
    • Type
    • Voltage monitor
    • Technology
    • For 12 V car battery
    • Model
    • CoolPower
  • Electrical values
    • Voltage
    • 12 V
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Power unit, inclusive
    • Yes
    • Motor vehicle adapter, incl.
    • Yes
    • Low-voltage input
    • 12 V DC / 5 A
WAECO CoolPower M50U

The voltage monitor protects the vehicle battery from overdischarge. When the battery voltage drops below 11.6 V, the voltage monitors interrupts the power supply of the connected load.
When the battery voltage rises above 12.8 V, the connected device is supplied with power again.

  • Status display with LEDs
  • Suitable for connection to the cigarette lighter socket
  • Always the right battery voltage: voltage monitor integrated in the power cable
  • Enables automatic shutdown at low battery voltage and switching voltage at normal



Manufacturer : WAECO
Factory number : 9600000446
Package weight : 0.15 kg
RoHS : conform
Technical information
  • General
    • Type
    • Voltage monitor
    • Technology
    • For 12 V car battery
    • Model
    • CoolPower
  • Electrical values
    • Voltage
    • 12 V
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Power unit, inclusive
    • Yes
    • Motor vehicle adapter, incl.
    • Yes
    • Low-voltage input
    • 12 V DC / 5 A