reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DW IU812 :: WAECO PerfectCharge IU812


DW IU812

  • Product Description
  • Technical information
  • General
    • Model
    • IU812
    • Type
    • Automatic charger and inverter
    • Design
    • PerfectCharge
  • Measures
    • Width
    • 120 mm
    • Height
    • 70 mm
    • Depth
    • 200 mm
  • Weights
    • Weight
    • 0.9 kg
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Europlug - CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
    • Output voltage
    • 14.4 V DC
    • Output voltage, connection
    • Screw terminals
WAECO PerfectCharge IU812
IU0U-automatic charger

The IU0U automatic charger PerfectCharge IU812 serves
as a charger for 12 V batteries with a capacity of 10 Ah to 120 Ah.
It is suitable for mobile use in motor homes, hospitals and
Ambulances and on motor and sailing yachts.
The IU0U automatic charger is used to charge the following battery types:

  • Lead starter batteries
  • Gel batteries
  • AGM batteries
  • maintenance-free batteries


  • input voltage: 230 V AC / 50 Hz
  • output voltage: 14,4 V DC
  • max. battery capacity: 100 Ah



Manufacturer : WAECO
Factory number : 9103555791
Package weight : 0.959 kg
RoHS : conform
Technical information
  • General
    • Model
    • IU812
    • Type
    • Automatic charger and inverter
    • Design
    • PerfectCharge
  • Measures
    • Width
    • 120 mm
    • Height
    • 70 mm
    • Depth
    • 200 mm
  • Weights
    • Weight
    • 0.9 kg
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Europlug - CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
    • Output voltage
    • 14.4 V DC
    • Output voltage, connection
    • Screw terminals