Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DFC 530 :: Automatic charger DFC 530


DFC 530

  • Product Description
  • Technical information
  • General
    • Type
    • Automatic charger
    • Technology
    • Lead, lead gel, lead-fleece, wet batteries
    • Design
    • For 20 - 120 Ah
    • Safety shutdown
    • Yes
    • Mode of operation
    • Microprocessor-controlled
    • Temperature monitoring
    • Yes
    • Trickle charge
    • Yes
  • Electrical values
    • Voltage
    • 6 / 12 V
  • Measures
    • Length
    • 160 mm
    • Width
    • 70 mm
    • Height
    • 45 mm
  • Weights
    • Weight
    • 0.62 kg
  • Specials
    • Short circuit protected
    • Yes
    • Reverse battery protection
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Interfaces
    • Connection
    • Mains
  • Display
    • Display
    • LED
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed

Intelligent battery charger DFC530
For all mobile applications for the car, motorcycle etc.


Digital, microprocessor-controlled automatic charger for 6-volt or 12-volt automotive and motorcycle batteries

Features:
• Digital control with integrated 12-bit AD MCU for
the best charging results
• 4-stage charging properties with automatic conservation
of charge
• IP65 waterproof enclosure
• For all lead-acid and gel batteries from 5 - 120 Ah
• Protection against sparks, short circuits and
overheating, protection against incorrect polarity
• Acoustic signal and LED warning display
• With battery clips and ring terminals

Technical data:
• Capacity: 5.3 amp RMS; 3.5 amp DC
• Power supply: 6 x 12 V DC
• Dimensions (L/W/H): 160 x 70 x 45 mm
• Weight: Approx. 0.62 kg
• TÜV/GS-tested



Package weight : 0.804 kg
RoHS : conform
Technical information
  • General
    • Type
    • Automatic charger
    • Technology
    • Lead, lead gel, lead-fleece, wet batteries
    • Design
    • For 20 - 120 Ah
    • Safety shutdown
    • Yes
    • Mode of operation
    • Microprocessor-controlled
    • Temperature monitoring
    • Yes
    • Trickle charge
    • Yes
  • Electrical values
    • Voltage
    • 6 / 12 V
  • Measures
    • Length
    • 160 mm
    • Width
    • 70 mm
    • Height
    • 45 mm
  • Weights
    • Weight
    • 0.62 kg
  • Specials
    • Short circuit protected
    • Yes
    • Reverse battery protection
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Interfaces
    • Connection
    • Mains
  • Display
    • Display
    • LED
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual