Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ALCT 6-24-4 :: Lead-acid battery charger - ALCT 6 - 24-4


ALCT 6-24-4

  • Product Description
  • Technical information
  • General
    • Type
    • Automatic charger
    • Technology
    • Lead gel, lead fleece, lead acid
    • Design
    • For 4.5 - 160 Ah
  • Measures
    • Length
    • 210 mm
    • Width
    • 45 mm
    • Height
    • 63 mm
  • Weights
    • Weight
    • 0.57 kg
  • Packaging
    • Packaging
    • Individual packaging
  • Interfaces
    • Connection
    • Mains
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed

Charger with automatic voltage detection for 6 V/12 V or 24 V lead-acid/lead-fleece/or lead-gel batteries. A fast and reliable lead-acid battery contact is possible with the high-quality terminal posts.

• Clear LED display, easy to use
• Adjustable charging current:
1 A at 6 V, 12 V, 24 V
2 A at 12 V, 24 V
4 A at 12 V
• Auto-REFRESH mode when the battery has been deeply discharged
• Selectable COLD TEMP mode in cold temperatures, recommended for temperatures below 5°C
• Faulty battery detection
• Electronic protection against short circuit, reverse polarity and overcharging
• Automatic recharge if the battery is left connected to the charger
• Ideal for hibernation of lead-acid batteries — deep discharge excluded
• Power cable and charging cable 200 cm
• Dust-tight and water-jet proof thanks to IP65

Technical data:
Battery capacity: 4.5 Ah - 160 Ah
Weight: 570 g
Operating voltage: 230 V/50 Hz
Dimensions (W x H x D): 210 x 45 x 63 mm



Manufacturer : ANSMANN
Factory number : 1001-0017
Package weight : 0.707 kg
RoHS : conform
Technical information
  • General
    • Type
    • Automatic charger
    • Technology
    • Lead gel, lead fleece, lead acid
    • Design
    • For 4.5 - 160 Ah
  • Measures
    • Length
    • 210 mm
    • Width
    • 45 mm
    • Height
    • 63 mm
  • Weights
    • Weight
    • 0.57 kg
  • Packaging
    • Packaging
    • Individual packaging
  • Interfaces
    • Connection
    • Mains
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual