Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ALCT 6-24 10 :: Lead-acid battery charger - ALCT 6-24/10


Ansmann ALCT 6-24/10

  • Product Description
  • Technical information
  • General
    • Type
    • Automatic charger
    • Technology
    • Lead gel, lead fleece, lead acid
    • Design
    • For 4.5 - 240 Ah
    • Safety shutdown
    • Yes
  • Electrical values
    • Voltage
    • 6 / 12 / 24 V
    • Charging current
    • 1 - 5 A
  • Measures
    • Length
    • 272 mm
    • Width
    • 194 mm
    • Height
    • 142 mm
  • Weights
    • Weight
    • 1.3 kg
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
    • Reverse battery protection
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Interfaces
    • Connection
    • Mains
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
    • Low-voltage input
    • 6 - 24 V DC / 1 - 5 A
    • Low-voltage connection
    • Crocodile clips

• Charger for 6 V, 12 V and 24 V lead-acid batteries (lead-gel, lead-fleece, lead-acid)
• A fast and reliable lead-acid battery contact is possible with the high-quality terminal posts.
• Automatic voltage detection
• Clear LED display — easy to use
• Adjustable charging current
• Auto-REFRESH mode when the battery has been deeply discharged
• Selectable COLD TEMPERATURE mode for cold temperatures
• Faulty battery detection
• 3-stage battery status display (35% - 70% - 100%)
• Electronic protection against short circuit, reverse polarity and overcharging
• Automatic recharge if the battery is left connected to the charger
• Ideal for hibernation of lead-acid batteries — deep discharge excluded
• Automatic start-up support (6 V - 1 A|12 V - 10 A|24 V - 5 A)
• Power cable and charging cable 180 cm
• Practical integrated cable storage compartment ensures all cables are always safely stowed away

Technical data:
Battery capacity 4.5 Ah - 240 Ah
Weight: only 1300 g due to state-of-the-art switching power supply technology
Operating voltage: 230 V/50 Hz
Dimensions (W x H x D): 272 x 194 x 142 mm

• Different charging modes selectable:
1 A at 6 V, 12 V, 24 V
5 A at 12 V, 24 V
10 A at 12 V

COLD TEMP mode: Recommended for temperatures below 5°C, ensuring that the battery is fully charged even in cold temperatures.

REFRESH mode: The charger automatically detects when the battery has been deeply discharged and gently charges it by means of pulsating charging currents for 20 minutes until a base voltage is reached. A normal charging process can then be performed.



Manufacturer : ANSMANN
Factory number : 1001-0014
Package weight : 1.677 kg
RoHS : conform
Technical information
  • General
    • Type
    • Automatic charger
    • Technology
    • Lead gel, lead fleece, lead acid
    • Design
    • For 4.5 - 240 Ah
    • Safety shutdown
    • Yes
  • Electrical values
    • Voltage
    • 6 / 12 / 24 V
    • Charging current
    • 1 - 5 A
  • Measures
    • Length
    • 272 mm
    • Width
    • 194 mm
    • Height
    • 142 mm
  • Weights
    • Weight
    • 1.3 kg
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
    • Reverse battery protection
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Interfaces
    • Connection
    • Mains
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
    • Low-voltage input
    • 6 - 24 V DC / 1 - 5 A
    • Low-voltage connection
    • Crocodile clips