Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ALCS 2-24A :: Charger for 2, 6, 12, 24 V, 2-24 AH PB batteries


ALCS 2-24A

  • Product Description
  • Technical information
  • General
    • Type
    • Standard charger
    • Technology
    • Lead, lead gel, lead-fleece, wet batteries
    • Design
    • For 2 - 24 Ah
    • Mode of operation
    • UI characteristic
    • Trickle charge
    • Yes
  • Electrical values
    • Voltage
    • 2 / 6 / 12 / 24 V
  • Measures
    • Length
    • 106 mm
    • Width
    • 68 mm
    • Height
    • 51 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Interfaces
    • Connection
    • Mains
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 2 - 24 V DC
    • Output voltage, connection
    • Crocodile clips

Charger for 2, 6, 12 or 24 V. For 2 - 24 Ah lead-acid batteries

Charging technology according to UI characteristic curve. Overcharging is not possible. Electronic protection against overcharging and reverse polarity. Electronic current limitation. Short-circuit proof. Charging indicator LED.



Manufacturer : ANSMANN
Factory number : 9164016
Package weight : 0.521 kg
RoHS : conform
Technical information
  • General
    • Type
    • Standard charger
    • Technology
    • Lead, lead gel, lead-fleece, wet batteries
    • Design
    • For 2 - 24 Ah
    • Mode of operation
    • UI characteristic
    • Trickle charge
    • Yes
  • Electrical values
    • Voltage
    • 2 / 6 / 12 / 24 V
  • Measures
    • Length
    • 106 mm
    • Width
    • 68 mm
    • Height
    • 51 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Interfaces
    • Connection
    • Mains
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 2 - 24 V DC
    • Output voltage, connection
    • Crocodile clips