Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ALCS 2-12 :: ANSMANN ALCS 2-12/0.4, charger for lead-acid batteries


PbBC-ALCS2-12/0.4-EU-cb

  • Product Description
  • Technical information
  • General
    • Type
    • Ladegerät
    • Technology
    • Blei-Gel, Blei-Vlies, Blei-Säure
    • Design
    • für 1.2 - 40 Ah
  • Packaging
    • Packaging
    • Einzelverpackung
  • Interfaces
    • Connection
    • Netz
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 2 - 12 V DC
    • Low-voltage connection
    • Crocodile clips

Charger for 2 V, 6 V and 12 V lead-acid batteries (lead-gel, lead-fleece, lead-acid) with 3.5 m charging cable. Also ideal for winter hibernation of lead-acid batteries.

• Suitable for standby mode and parallel operation
• Charging according to IU characteristic curve
• Automatic recharge for continuous connection

Technical data:
Battery voltage: 2 V, 6 V, 12 V
Operating voltage: 100 - 240 V
Recommended battery capacity at 12 V: max. 40 Ah
Recommended battery capacity at 2 V: min. 1.2 Ah
Suitable for (car batteries): Lead-fleece, lead-acid, lead-gel



Manufacturer : ANSMANN
Factory number : 1001-0015
Package weight : 0.181 kg
RoHS : conform
Technical information
  • General
    • Type
    • Ladegerät
    • Technology
    • Blei-Gel, Blei-Vlies, Blei-Säure
    • Design
    • für 1.2 - 40 Ah
  • Packaging
    • Packaging
    • Einzelverpackung
  • Interfaces
    • Connection
    • Netz
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 2 - 12 V DC
    • Low-voltage connection
    • Crocodile clips
Datasheet/manual