Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AL 300 PRO :: Automatic charger for 2 V, 6 V and 12 V lead-acid batteries


AL 300 PRO

  • Product Description
  • Technical information
  • General
    • Type
    • Automatic charger
    • Technology
    • Lead, lead gel, lead-fleece, wet batteries
  • Electrical values
    • Voltage
    • 2 / 6 / 12 V
    • Charging current
    • 0.3 A
  • Measures
    • Length
    • 90 mm
    • Width
    • 50 mm
    • Height
    • 40 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Interfaces
    • Connection
    • Mains
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing

Automatic charger for 2 V, 6 V and 12 V lead and lead gel batteries

As soon as the battery's final charge voltage is reached, the electronic controller automatically reduces the charging current. This protects the battery from damage. A charge control and polarity display provide information about the correct operating status. Ideally suited for vehicles, boats, caravans, motorcycles and devices that remain unused for long periods of time.

• Incl. battery terminals
• Protection against short circuit and reverse polarity
• Final charge voltages: 2.3/6.9/13.9 V
• Charging current: max. 300 mA



Manufacturer : H-TRONIC
Factory number : 1248217
Package weight : 0.394 kg
RoHS : conform
Technical information
  • General
    • Type
    • Automatic charger
    • Technology
    • Lead, lead gel, lead-fleece, wet batteries
  • Electrical values
    • Voltage
    • 2 / 6 / 12 V
    • Charging current
    • 0.3 A
  • Measures
    • Length
    • 90 mm
    • Width
    • 50 mm
    • Height
    • 40 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Interfaces
    • Connection
    • Mains
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing