Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AL 2000 :: Automatic charger AL 2000


AL 2000

  • Product Description
  • Technical information
  • General
    • Type
    • Automatic charger
    • Technology
    • Lead, acid, fleece, MF, lead gel, Exide, Hawker
    • Safety shutdown
    • Yes
    • Mode of operation
    • UI and U characteristic
  • Electrical values
    • Voltage
    • 12 V
    • Charging current
    • 2 A
  • Measures
    • Length
    • 165 mm
    • Width
    • 80 mm
    • Height
    • 43 mm
  • Weights
    • Weight
    • 0.4 kg
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
    • Reverse battery protection
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Interfaces
    • Connection
    • Mains
  • Display
    • Display
    • LED
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
    • Low-voltage input
    • 6 / 12 V DC
FOR 12 V LEAD ACID BATTERIES (ACID, AGM, FLEECE, MF, GEL, EXIDE, HAWKER, LI-ION STARTER BATTERIES)

Lightweight and compact, easy handling!

A state-of-the-art, intelligent battery charger simply charges everything — from small batteries to large batteries for motorcycles, scooters, quad bikes, cars and tractors. With the fully electronic AL 2000, conventional lead-acid batteries, i.e. wet batteries, maintenance-free AGM (micro-fleece batteries), gel and lithium-ion starter batteries can be very easily and safely charged, even when connected. The AL 2000 is also ideal for all ATV starter batteries in seasonal vehicles and classic cars, which have to survive undamaged for periods lasting months.

The device meets all current battery charging requirements and safety criteria. The AL 2000 works with state-of-the-art, characteristic curve-controlled charging technology and provides optimal charging and maintenance of your battery. "Intelligent" software tests the battery and constantly monitors all functions of the charging process. 9 LED lights clearly show the respective status. The correct charging process is controlled fully automatically, depending on the condition of the battery. The battery can remain connected for months, without causing any damage to the vehicle electronics. Overcharging is not possible.

  • Multi-phase I/U charging characteristic curve (I phase, U1 phase, U2 phase)
  • Protected against reverse polarity and short-circuit by an electronic protective circuit
  • Trickle charge
  • Battery test and diagnostic functions, defect detection
  • Spark-free
  • 6 LED lights for the status display, enabling the entire current charging process to be tracked: Charging, Testing, Trickle charge, Defect, Reverse polarity, Complete
  • 1 LED light for 230 V power supply
  • The battery can remain permanently connected (ideal for winter hibernation or for seasonal vehicles)


Technical data:
Operating voltage: 220 - 240 V AC
Charging current: up to max. 2 A (fully automatic adjustment)
Weight: approx. 420 g
Dimensions approx. (W x H x D) 165 x 80 x 43 mm



Manufacturer : H-TRONIC
Factory number : 1241225
Package weight : 0.518 kg
RoHS : conform
Technical information
  • General
    • Type
    • Automatic charger
    • Technology
    • Lead, acid, fleece, MF, lead gel, Exide, Hawker
    • Safety shutdown
    • Yes
    • Mode of operation
    • UI and U characteristic
  • Electrical values
    • Voltage
    • 12 V
    • Charging current
    • 2 A
  • Measures
    • Length
    • 165 mm
    • Width
    • 80 mm
    • Height
    • 43 mm
  • Weights
    • Weight
    • 0.4 kg
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
    • Reverse battery protection
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Interfaces
    • Connection
    • Mains
  • Display
    • Display
    • LED
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
    • Low-voltage input
    • 6 / 12 V DC
Datasheet/manual