Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AL 1600 :: AL 1600 automatic charger for 6 - 8 - 12 V


AL 1600

  • Product Description
  • Technical information
  • General
    • Type
    • Automatic charger
    • Technology
    • Lead, lead gel, lead-fleece, wet batteries
    • Design
    • For 5 - 150 Ah
  • Electrical values
    • Voltage
    • 6 / 8 / 12 V
    • Charging current
    • 1.6 A
  • Measures
    • Length
    • 93 mm
    • Width
    • 65 mm
    • Height
    • 59 mm
  • Weights
    • Weight
    • 0.255 kg
  • Packaging
    • Packaging
    • Individual packaging
  • Interfaces
    • Connection
    • Mains
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing

With this automatic plug-in charger in state-of-the-art switching power supply technology, 6 V, 8 V and 12 V lead-acid batteries are automatically loaded. Compared to conventional chargers, this charger is characterised by a higher degree of efficiency (up to 85%) and a significantly low weight and smaller dimensions with the same power. The integrated electronic charge controller automatically reduces the charging current when the respective final charge voltage is reached. Ideally suited to vehicle, caravan, motorcycle and boat or tractor batteries. The charger can remain connected to the battery with no time limit and is, therefore, also ideal for the winter hibernation of batteries. Delivery includes battery terminals and instructions.

Features:
• State-of-the-art switching power supply technology
• Protection against short circuit and reverse polarity
• Constant final charge voltage
• Automatic charging current adjustment
• No charging when the battery is connected with reversed polarity
• The battery is only charged when properly connected
• Visual display for network, charging and reverse polarity
• Electronic protection against short-circuit, reverse polarity and overcharging

Technical data:
Operating voltage: 220-240 V/50-60 Hz
Final charge voltage: Adjustable to 6.9/9.2/13.8 V using slide switch
Max. charging current: 1.6 A constant final charge voltage
Dimensions: 93 x 65 x 59 mm (L x W x H)
Weight: approx. 255 g



Manufacturer : H-TRONIC
Factory number : 1242219
Package weight : 0.323 kg
RoHS : conform
Technical information
  • General
    • Type
    • Automatic charger
    • Technology
    • Lead, lead gel, lead-fleece, wet batteries
    • Design
    • For 5 - 150 Ah
  • Electrical values
    • Voltage
    • 6 / 8 / 12 V
    • Charging current
    • 1.6 A
  • Measures
    • Length
    • 93 mm
    • Width
    • 65 mm
    • Height
    • 59 mm
  • Weights
    • Weight
    • 0.255 kg
  • Packaging
    • Packaging
    • Individual packaging
  • Interfaces
    • Connection
    • Mains
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing