Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU TRAINER PB :: Charger with desulphation function


AKKU TRAINER PB

  • Product Description
  • Technical information
  • General
    • Type
    • Automatic charger
    • Technology
    • Lead, lead gel, lead-fleece, wet batteries
    • Design
    • For 5 - 120 Ah
    • Safety shutdown
    • Yes
    • Accumulation failure detection
    • Yes
  • Electrical values
    • Voltage
    • 12 V
    • Charging current
    • Max. 1,5 A
  • Measures
    • Length
    • 102 mm
    • Width
    • 65 mm
    • Height
    • 32 mm
  • Weights
    • Weight
    • 0.18 kg
  • Specials
    • Short circuit protected
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Interfaces
    • Connection
    • Mains
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed

• Desulphation function
• Short-circuit proof and protected against polarity reversal
• Visual function display
• Trickle charge
• Compact and lightweight
• The battery can be charged in the installed state

With the battery trainer Pb, all 12 V lead-acid batteries can be charged automatically (unattended).
The device begins charging at a very low battery voltage of just 1.5 V. This also enables exhausted batteries to be charged. The battery trainer Pb charges according to the UI charging procedure in this case, i.e. the charging current is reduced as the battery voltage increases. Once the charging current falls below the maximum value (1.5 A), the device starts pulsed operation. Both in charge mode and in trickle charge, short current pulses are directed into the battery in order to reduce harmful sulphate deposits on the lead plates. This allows the already damaged battery to regenerate, and its performance and service life are greatly increased. The efficiency of the pulse operation increases the longer the battery remains connected to the device. This function is of course also beneficial to as-new batteries. With the Battery Trainer Pb, such sulphate deposits can be avoided beforehand and the full power of the batteries maintained. When you reach the typical charge circuit voltage of 13.8 V, the device switches to trickle charging.
The Battery Trainer Pb is suitable for continuous operation.

Technical data
Battery types: all 12 V batteries - open lead-acid, lead-gel, AGM
Battery capacity from 5 Ah to 120 Ah
Input voltage: 100-240 V AC 50/60 Hz 25 W
Charging current max. 1.5 A
Final charge voltage type 13.8 V
Charging characteristics UI
Return current approx. 7 mA
Charger dimensions 102 x 64 x 32 mm
Power supply unit dimensions 80 x 48 x 65 mm
Cable length charging device 30 cm (with terminals)
Power supply unit cable length 180 cm
Weight: 270 g



Manufacturer : IVT GMBH
Factory number : PL-782B
Package weight : 0.342 kg
RoHS : conform
Technical information
  • General
    • Type
    • Automatic charger
    • Technology
    • Lead, lead gel, lead-fleece, wet batteries
    • Design
    • For 5 - 120 Ah
    • Safety shutdown
    • Yes
    • Accumulation failure detection
    • Yes
  • Electrical values
    • Voltage
    • 12 V
    • Charging current
    • Max. 1,5 A
  • Measures
    • Length
    • 102 mm
    • Width
    • 65 mm
    • Height
    • 32 mm
  • Weights
    • Weight
    • 0.18 kg
  • Specials
    • Short circuit protected
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Interfaces
    • Connection
    • Mains
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual