Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HA 1000 385.0 :: Camera and Photo Chargers


HA 1000 385.0

  • Product Description
  • Technical information
  • General
    • Type
    • Charger
    • Design
    • For digital cameras, camcorders …
    • Technology
    • Microprocessor
    • Model
    • UniPal Extra
  • Measures
    • Width
    • 76 mm
    • Depth
    • 43 mm
    • Length
    • 125 mm
UniPal Extra Universal charger/ PowerBank

  • USB charging socket for camcorders, digital cameras, MP3 players, cell phones ... also compatible with iPhone, iPod
  • Li-Ion 3.6 V 7.4 V / 2 pieces 1.2V Ni-MH batteries
  • compact, lightweight design
  • keine zusätzlichen Adapterplatten erforderlich
  • ideal travel companion
  • microprocessor controlled charging technology with automatic charge control
  • usable worldwide(100-240 V)
  • LCD display with proportional voltage display
  • 2200 mAh Battery as an energy reserve



Manufacturer : HÄHNEL
Factory number : 1000 385.0
Package weight : 0.255 kg
RoHS : conform
Technical information
  • General
    • Type
    • Charger
    • Design
    • For digital cameras, camcorders …
    • Technology
    • Microprocessor
    • Model
    • UniPal Extra
  • Measures
    • Width
    • 76 mm
    • Depth
    • 43 mm
    • Length
    • 125 mm
Datasheet/manual