Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HA 1000 354.0 :: Camera and Photo Chargers


HA 1000 354.0

  • Product Description
  • Technical information
  • General
    • Type
    • Charger
    • Design
    • For digital camera batteries
  • Implementation
    • Suitable for
    • Sony batteries (see description)
  • Other
    • Replacement battery
    • See description
  • Measures
    • Width
    • 55 mm
    • Depth
    • 92 mm
    • Height
    • 49 mm
Quick charger for digital cameras
The Ultima Plus charger for Sony has now been optimized.

  • additional USB output for charging mobile devices
  • 12V car plug and Travel Adapter for USA / EU / UK are inclusive
  • power supply 100-240 V
  • Charging current: 350-900 mA
  • Microprocessor controller charging technology with automatic charge control and trickle charge


Compatible with the following Sony models:
NP-F530/ NP-F550/ NP-F570/ NP-FM50/ NP-FM55H/NP-FM500H/ NP-BG1/ NP-FG1/ NP-BK1/ NP-BD1/ NP-FD1/NP-BX1/ NP-FW50

Technische Daten:
  • Maße (LxBxH): 92 x 55 x 49 mm
  • Steuerung: Prozessor
  • power supply: 12 V KFZ-Stecker, 100 - 240 V



Manufacturer : HÄHNEL
Factory number : 1000 354.0
Package weight : 0.361 kg
RoHS : conform
Technical information
  • General
    • Type
    • Charger
    • Design
    • For digital camera batteries
  • Implementation
    • Suitable for
    • Sony batteries (see description)
  • Other
    • Replacement battery
    • See description
  • Measures
    • Width
    • 55 mm
    • Depth
    • 92 mm
    • Height
    • 49 mm
Datasheet/manual