Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CANON CB-2LFE :: Battery charger for Canon Cameras


Canon CB-2LFE Akkuladegerät

  • Product Description
  • Technical information
  • General
    • Type
    • Charger
    • Design
    • For digital camera batteries
  • Implementation
    • Suitable for
    • IXUS 160, IXUS 170, IXUS 275 HS, IXUS 410 IS
  • Other
    • Replacement battery
    • CANON NB-11LH
Replacement battery charger

Compatibility
  • IXUS 125 HS
  • IXUS 132
  • IXUS 133
  • IXUS 135
  • IXUS 140
  • IXUS 145
  • IXUS 147
  • IXUS 150
  • IXUS 155
  • IXUS 157
  • IXUS 160
  • IXUS 162
  • IXUS 165
  • IXUS 170
  • IXUS 172
  • IXUS 175
  • IXUS 180
  • IXUS 240HS
  • IXUS 265 HS
  • IXUS 275 HS
  • IXUS 285 HS
  • PowerShot A2300
  • PowerShot A2400 IS
  • PowerShot A2500
  • PowerShot A2550
  • PowerShot A2600
  • PowerShot A3400 IS
  • PowerShot A3500 IS
  • PowerShot A4000 IS
  • PowerShot SX400 IS
  • PowerShot SX410 IS
  • PowerShot SX420 IS



Manufacturer : CANON
Factory number : 8420B001AA
Package weight : 0.152 kg
RoHS : conform
Technical information
  • General
    • Type
    • Charger
    • Design
    • For digital camera batteries
  • Implementation
    • Suitable for
    • IXUS 160, IXUS 170, IXUS 275 HS, IXUS 410 IS
  • Other
    • Replacement battery
    • CANON NB-11LH
Datasheet/manual