Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VLMP39300W1.00 :: Data and charging cable, lightning connector, 1 m

Item-No.: VLMP39300W1.00
Colour:

Cable length:

€9,90




VLMP39300W1.00

  • Product Description
  • Technical information
  • General
    • Type
    • Sync and charging cable
    • Technology
    • For Apple iPhone 5 / 5s / 6 / 6s / 7
    • Colour
    • White
  • Interfaces
    • Connection entry
    • USB
    • Connection discharge
    • Apple Lightning
  • Measures
    • Cable length
    • 1.00 m

USB data and charging cable with lightning connector, USB A connector 1 m, white

    Synchronise and charge your iPhone, iPod or iPad using your computer
  • Nickel-plated contacts to provide excellent protection against corrosion

  • MFI-licensed cable with certified Apple chipset to guarantee long-lasting functionality with new IOS software updates or iOS modifications

  • Durable flexible sheath to prevent breakage and extra strain placed on the cable




Manufacturer : VALUELINE
Factory number : VLMP39300W1.00
Package weight : 0.021 kg
RoHS : conform
Technical information
  • General
    • Type
    • Sync and charging cable
    • Technology
    • For Apple iPhone 5 / 5s / 6 / 6s / 7
    • Colour
    • White
  • Interfaces
    • Connection entry
    • USB
    • Connection discharge
    • Apple Lightning
  • Measures
    • Cable length
    • 1.00 m
Datasheet/manual