Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


USB DK NOK7 :: USB data cable for NOKIA 6500 / 8600

Item-No.: USB DK NOK7
€1,30




USB DK NOK7

  • Product Description
  • Technical information
  • General
    • Type
    • Data cable
    • Technology
    • For Nokia 5310, 5610, 6500, 6555, 7900, 8300 etc.
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • USB
    • Connection discharge
    • micro-USB
  • Measures
    • Cable length
    • 1.00 m

Micro USB data cable with charging function for data exchange between PC and mobile phone on the USB port.

Suitable for devices with micro USB connections:
• Nokia: 2700 Classic, 3120 Classic, 3600 Slide, 3710, 5100 classic, 5130 XpressMusic, 5220, 5230, 5310 XpressMusic, 5320 XpressMusic, 5530, 5610 XpressMusic, 5630, 5730 XpressMusic, 5800 XpressMusic, 6210 Navigator, 6212 Classic, 6220 Classic, 6220 slide, 6303 Classic, 6500 classic, 6500 slide, 6555, 6600 Fold, 6600 Slide, 6600i slide, 6650, 6700, 6710, 6720, 6730 Classic, 6760 Slide, 7210 Supernova, 7310 Supernova, 7500 Prism, 7510 Supernova, 7610 Supernova, 7900, 8600 Luna, 8800 Arte, 8800 Carbon Arte, 8800 Sapphire Arte, E52, E63, E66, E71, E72, E75, N78, N79, N81, N81 8GB, N810 Internet Tablet, N82, N85, N86, N900, N96, N97, N97 mini, X6
• Blackberry 8220, 8900, 9500 Storm
• Motorola E8 MOTOROKR, MOTO Q, MOTO U9, MOTORAZR2 V8, MOTORAZR2 V9, ZN5
• Samsung G810, i8510 INNOV8, M7500

Replaces original cable: CA-101.
Length approx. 100 cm

No CD because no driver CD required!



Package weight : 0.027 kg
RoHS : conform
Technical information
  • General
    • Type
    • Data cable
    • Technology
    • For Nokia 5310, 5610, 6500, 6555, 7900, 8300 etc.
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • USB
    • Connection discharge
    • micro-USB
  • Measures
    • Cable length
    • 1.00 m
Datasheet/manual