Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MK-MK396 :: deleyCON Lightning to USB cable - white, 0,50 m

Item-No.: MK-MK396
Colour:

Cable length:

€7,70




deleyCON Lightning zu USB Kabel - weiß

  • Product Description
  • Technical information
  • General
    • Type
    • Sync and charging cable
    • Technology
    • For Apple
    • Colour
    • White
  • Interfaces
    • Connection entry
    • USB
    • Connection discharge
    • Apple Lightning
  • Measures
    • Cable length
    • 0.50 m
for charging and syncing (data transfer rate of 480 Mbit/s)
Apple MFI certified and licensed



Manufacturer : DELEYCON
Factory number : MK-MK396
Package weight : 0.016 kg
RoHS : conform
Technical information
  • General
    • Type
    • Sync and charging cable
    • Technology
    • For Apple
    • Colour
    • White
  • Interfaces
    • Connection entry
    • USB
    • Connection discharge
    • Apple Lightning
  • Measures
    • Cable length
    • 0.50 m
Datasheet/manual