Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LADEKABEL AR575 :: Mobile phone charging cable with retract function/micro USB

Item-No.: LADEKABEL AR575
€4,25




LADEKABEL AR575

  • Product Description
  • Technical information
  • General
    • Type
    • Mobile phone charging cable
    • Technology
    • For Samsung
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • Cigarette lighter plug
    • Connection discharge
    • micro-USB
    • Connection
    • For motor vehicle
  • Measures
    • Cable length
    • 1.00 m
  • Implementation
    • power supply
    • 12 - 24 V

In-car charging cable 12 V/24 V (with cable reel) (micro USB plug)

  • Input voltage: 12 - 24 V DC

  • Output current: 800 mA

  • Colour: black

  • Connector 1, type: micro-USB connector (type B)

  • Connector 2, type: cigarette lighter plug

  • Length: 1.0 m

  • Design: round cable


Suitable for devices with micro USB connections:
Nokia: 6500 classic, 7900 Prism, 8600 Luna, N97, E75
Motorola: Razr V8, V9
LG: GT500
Samsung: Emporio Armani, Omnia II I8000, Pixon 12 M8910, Galaxy I7500, I8510 INNOV8, I8910, Jet S8000, S5600, S7220, S7350, S8300 Ultra Touch, G810
Replaces original charging cable: (with micro USB connector) Nokia: DC-6 (micro USB) Samsung: CAD300U



Package weight : 0.044 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mobile phone charging cable
    • Technology
    • For Samsung
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • Cigarette lighter plug
    • Connection discharge
    • micro-USB
    • Connection
    • For motor vehicle
  • Measures
    • Cable length
    • 1.00 m
  • Implementation
    • power supply
    • 12 - 24 V
Datasheet/manual