Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JM DC-268GY :: 1.2m USB-to-Lightning sync/charge cable, black

Item-No.: JM DC-268GY
€21,95




Just Mobile AluCable Flat

  • Product Description
  • Technical information
  • General
    • Type
    • Sync and charging cable
    • Technology
    • For Apple
    • Colour
    • Black/silver
    • Design
    • AluCable Flat Mini™
  • Interfaces
    • Connection entry
    • USB
    • Connection discharge
    • Apple Lightning
  • Measures
    • Cable length
    • 1.20 m
  • 4ft/1.2m USB-to-Lightning sync/charge cable.

  • Apple certified to work with all devices with Lightning connector.

  • Premium slim-design aluminum connectors.


The stylish flat cable with Lightning connector
AluCable Flat is the premium and fashionable 4ft/1.2m cable with Lightning connector for iPhones, iPads, and iPods. Featuring slim connectors encased in aluminum, AluCable Flat is a must-have for design-conscious users demanding the best cable for their devices. Perfect companion to Just Mobile Gum power packs and Highway car chargers.

Compatibility
  • Tablet: iPad 4, iPad mini, iPad mini with Retina Display, iPad mini 3, iPad mini 4, iPad Air, iPad Air 2, iPad Pro

  • Smartphone: iPhone 5, iPhone 5s, iPhone 5c, iPhone 6, iPhone 6 Plus, iPhone 6s, iPhone 6s Plus

  • iPod touch: iPod touch 5.Gen., iPod touch 6.Gen.



Manufacturer : JUST MOBILE
Factory number : DC-268GY
Package weight : 0.065 kg
RoHS : conform
Technical information
  • General
    • Type
    • Sync and charging cable
    • Technology
    • For Apple
    • Colour
    • Black/silver
    • Design
    • AluCable Flat Mini™
  • Interfaces
    • Connection entry
    • USB
    • Connection discharge
    • Apple Lightning
  • Measures
    • Cable length
    • 1.20 m
Datasheet/manual