Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JM DC-169 :: 1.5m Cable with Lightning & micro-USB

Item-No.: JM DC-169
Cable length:

€24,95




Just Mobile AluCable Duo

  • Product Description
  • Technical information
  • General
    • Type
    • Sync and charging cable
    • Technology
    • For Apple
    • Colour
    • Black/silver
    • Design
    • Supports 2.4-A Fast Charge
  • Interfaces
    • Connection entry
    • USB
    • Connection discharge
    • micro-USB / Lightning Adapter
  • Measures
    • Cable length
    • 1.50 m
  • 5 ft/1.5m charge-and-sync cable with Lightning & micro-USB connectors

  • Apple certified

  • Premium aluminum finishing

  • 2.4A current


The all-purpose charge-and-sync cable
AluCable Duo™ is the high-quality USB cable for all your mobile devices.
With full-size USB at one end and a Micro USB cable and an Apple-certified Lightning adapter at the other, AluCable Duo™ is ideal for iPhones, iPads, Android devices, sat-navs and other gadgets.
Finished in premium aluminum, the tangle-free AluCable is the ideal upgrade for style-conscious gadgeteers.

Compatibility
  • Tablet: iPad 4, iPad mini, iPad mini with Retina Display, iPad mini 3, iPad mini 4, iPad Air, iPad Air 2, iPad Pro, and all Android/Microsoft micro-USB powered tablets

  • Smartphone: iPhone 5, iPhone 5s, iPhone 5c, iPhone 6, iPhone 6 Plus, iPhone 6s, iPhone 6s Plus, and all Android/Microsoft micro-USB powered smartphones

  • iPod touch: iPod touch 5.Gen., iPod touch 6.Gen.



Manufacturer : JUST MOBILE
Factory number : DC-169
Package weight : 0.085 kg
RoHS : conform
Technical information
  • General
    • Type
    • Sync and charging cable
    • Technology
    • For Apple
    • Colour
    • Black/silver
    • Design
    • Supports 2.4-A Fast Charge
  • Interfaces
    • Connection entry
    • USB
    • Connection discharge
    • micro-USB / Lightning Adapter
  • Measures
    • Cable length
    • 1.50 m
Datasheet/manual