0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JM DC-168 :: 1.5m USB-to-Lightning connector cable

Item-No.: JM DC-168
Cable length:

€24,95




Just Mobile AluCable

  • Product Description
  • Technical information
  • General
    • Type
    • Sync and charging cable
    • Technology
    • For Apple iPhone 5 / 5s / 6 / 6s / 7
    • Colour
    • Black/silver
  • Interfaces
    • Connection entry
    • USB
    • Connection discharge
    • Apple Lightning
  • Measures
    • Cable length
    • 1.50 m
  • 5ft/1.5m USB-to-Lightning connector cable
  • Apple certified - works with iPhone, iPad and most iPods
  • Premium aluminium finishing


The stylish Lightning cable
AluCable™ is the premium 5ft/1.5m Lightning cable for iPhones, iPads and iPods.

This high-quality cable features a USB connector at one end and an Apple-certified Lightning connector at the other. Finished and premium aluminium, AluCable™ is a must-have for design-conscious iPhone addicts - and a perfect upgrade for users of Just Mobile’s Gum™ and Highway™ chargers.

Compatibility
  • Tablet: iPad 4, iPad mini, iPad mini with Retina Display, iPad mini 3, iPad mini 4, iPad Air, iPad Air 2, iPad Pro
  • Smartphone: iPhone 5, iPhone 5s, iPhone 5c, iPhone 6, iPhone 6 Plus, iPhone 6s, iPhone 6s Plus
  • iPod touch: iPod touch 5.Gen., iPod touch 6.Gen.



Manufacturer : JUST MOBILE
Factory number : DC-168
Package weight : 0.095 kg
RoHS : conform
Technical information
  • General
    • Type
    • Sync and charging cable
    • Technology
    • For Apple iPhone 5 / 5s / 6 / 6s / 7
    • Colour
    • Black/silver
  • Interfaces
    • Connection entry
    • USB
    • Connection discharge
    • Apple Lightning
  • Measures
    • Cable length
    • 1.50 m
Datasheet/manual