Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JM DC-159 :: 10cm Cable with Lightning & micro-USB

Item-No.: JM DC-159
Cable length:

€19,95




Just Mobile AluCable Duo mini

  • Product Description
  • Technical information
  • General
    • Type
    • Sync and charging cable
    • Technology
    • For Apple
    • Colour
    • Black/silver
    • Design
    • Supports 2.4-A Fast Charge
  • Interfaces
    • Connection entry
    • USB
    • Connection discharge
    • micro-USB / Lightning Adapter
  • Measures
    • Cable length
    • 0.10 m
  • 4 in/10cm charge & sync cable with Lightning & micro-USB connectors

  • Apple certified

  • Premium aluminum finishing

  • 2.4A current


The ultraportable, all-purpose charge-and-sync cable
AluCable Duo mini™ is the tiny, high-quality USB cable for all your mobile devices.
Small but perfectly formed, AluCable Duo mini has full-size USB at one end and a Micro USB cable plus an Apple-certified Lightning adapter at the other - making it ideal for iPhones, iPads, Android devices, sat-navs and other gadgets.
Finished in premium aluminum, AluCable Duo mini is the ideal companion for Just Mobile’s Gum chargers.

Compatibility
  • Tablet: iPad 4, iPad mini, iPad mini with Retina Display, iPad mini 3, iPad mini 4, iPad Air, iPad Air 2, iPad Pro, and all Android/Microsoft micro-USB powered tablets

  • Smartphone: iPhone 5, iPhone 5s, iPhone 5c, iPhone 6, iPhone 6 Plus, iPhone 6s, iPhone 6s Plus, and all Android/Microsoft micro-USB powered smartphones

  • iPod touch: iPod touch 5.Gen., iPod touch 6.Gen.



Manufacturer : JUST MOBILE
Factory number : DC-159
Package weight : 0.055 kg
RoHS : conform
Technical information
  • General
    • Type
    • Sync and charging cable
    • Technology
    • For Apple
    • Colour
    • Black/silver
    • Design
    • Supports 2.4-A Fast Charge
  • Interfaces
    • Connection entry
    • USB
    • Connection discharge
    • micro-USB / Lightning Adapter
  • Measures
    • Cable length
    • 0.10 m
Datasheet/manual