Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GOOBAY 71810 :: micro-USB sync and charging cable

Item-No.: GOOBAY 71810
Cable length:

€4,95




GOOBAY 71810

  • Product Description
  • Technical information
  • General
    • Type
    • Sync and charging cable
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • USB
    • Connection discharge
    • micro-USB
  • Measures
    • Cable length
    • 0.085 m
elegant and robust key chain with micro-USB sync and charging cable

  • suitable for mobile phones, smartphones or small devices with micro-USB
  • integrated highly flexible and very compact flat cable
  • rubberised surface is durable, flexible and long-lasting
  • cable length of 8.5 cm to carry in pocket
  • USB 2.0 cable for synchronising and charging while travelling
  • Hi-Speed data transmission up to 480 Mbit/s



Manufacturer : GOOBAY
Factory number : 71810
Package weight : 0.035 kg
RoHS : conform
Technical information
  • General
    • Type
    • Sync and charging cable
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • USB
    • Connection discharge
    • micro-USB
  • Measures
    • Cable length
    • 0.085 m
Datasheet/manual