Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GOOBAY 54602 :: DAT Lightning Gooseneck

Item-No.: GOOBAY 54602
€12,95




GOOBAY 54602

  • Product Description
  • Technical information
  • General
    • Type
    • Sync and charging cable
    • Technology
    • For Apple iPhone 5 / 5s / 6 / 6s / 7
    • Colour
    • Black
    • Design
    • Gooseneck
  • Interfaces
    • Connection entry
    • USB
    • Connection discharge
    • Apple Lightning
  • Measures
    • Cable length
    • 0.30 m
Gooseneck Apple Lightning USB sync and charging cable

suitable for devices with Apple Lightning connector

• short, flexible cable keeps the device perfectly positioned
• no cable knots and tangles
• USB 2.0 cable for synchronising and charging
• High-speed data transfers of up to 480 Mbps



Manufacturer : GOOBAY
Factory number : 54602
Package weight : 0.071 kg
RoHS : conform
Technical information
  • General
    • Type
    • Sync and charging cable
    • Technology
    • For Apple iPhone 5 / 5s / 6 / 6s / 7
    • Colour
    • Black
    • Design
    • Gooseneck
  • Interfaces
    • Connection entry
    • USB
    • Connection discharge
    • Apple Lightning
  • Measures
    • Cable length
    • 0.30 m
Datasheet/manual