Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GOOBAY 45074 :: 90° Apple Lightning USB sync and charging cable

Item-No.: GOOBAY 45074
Colour:

€12,95




GOOBAY 45074

  • Product Description
  • Technical information
  • General
    • Type
    • Sync and charging cable
    • Technology
    • For Apple iPhone 5 / 5s / 6 / 6s / 7
    • Colour
    • White
  • Interfaces
    • Connection entry
    • USB
    • Connection discharge
    • Apple Lightning
  • Measures
    • Cable length
    • 1.00 m

Suitable for devices with an Apple Lightning Connector.

  • The 90° connector protects the cable from breaking

  • Cable length of 1 metre for adequate reach

  • USB 2.0 cable for synchronising and charging your devices

  • HiSpeed data transmission of up to 480 Mbit/s




Manufacturer : GOOBAY
Factory number : 45074
Package weight : 0.022 kg
RoHS : conform
Technical information
  • General
    • Type
    • Sync and charging cable
    • Technology
    • For Apple iPhone 5 / 5s / 6 / 6s / 7
    • Colour
    • White
  • Interfaces
    • Connection entry
    • USB
    • Connection discharge
    • Apple Lightning
  • Measures
    • Cable length
    • 1.00 m
Datasheet/manual