Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GOOBAY 45073 :: 90° Apple Lightning USB Sync & Charging Cable

Item-No.: GOOBAY 45073
Colour:

Cable length:

€12,95




GOOBAY 45073

  • Product Description
  • Technical information
  • General
    • Type
    • Sync and charging cable
    • Technology
    • For Apple iPhone 5 / 5s / 6 / 6s / 7
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • USB
    • Connection discharge
    • Apple Lightning
  • Measures
    • Cable length
    • 1.00 m
suitable for devices with an Apple Lightning connector

  • Its right-tip angle, protects the plug
  • sufficient range ensured by 1m
  • USB 2.0 cable for synchronisind and charging your devices
  • Hi-Speed data transmission at up to 480 Mbit/s



Manufacturer : GOOBAY
Factory number : 45073
Package weight : 0.022 kg
RoHS : conform
Technical information
  • General
    • Type
    • Sync and charging cable
    • Technology
    • For Apple iPhone 5 / 5s / 6 / 6s / 7
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • USB
    • Connection discharge
    • Apple Lightning
  • Measures
    • Cable length
    • 1.00 m
Datasheet/manual