Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GOOBAY 44094 :: Lightning USB flat sync & charging cable

Item-No.: GOOBAY 44094
Cable length:

€14,00




GOOBAY 44094

  • Product Description
  • Technical information
  • General
    • Type
    • Sync and charging cable
    • Technology
    • For Apple iPhone 5 / 5s / 6 / 6s / 7
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • USB
    • Connection discharge
    • Apple Lightning
  • Measures
    • Cable length
    • 0.10 m
suitable for devices with Apple Lightning connector

  • short cable length for direct connection
  • flat profile prevents cable knots
  • particularly suitable for use with power banks
  • for synchronising and charging
  • Apple MFi certified



Manufacturer : GOOBAY
Factory number : 44094
Package weight : 0.019 kg
RoHS : conform
Technical information
  • General
    • Type
    • Sync and charging cable
    • Technology
    • For Apple iPhone 5 / 5s / 6 / 6s / 7
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • USB
    • Connection discharge
    • Apple Lightning
  • Measures
    • Cable length
    • 0.10 m
Datasheet/manual