0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GOOBAY 43322 :: USB sync and charging cable for iPod, iPhone, iPad

Item-No.: GOOBAY 43322
Colour:

Cable length:

€12,75




GOOBAY 43322

  • Product Description
  • Technical information
  • General
    • Type
    • Sync and charging cable
    • Technology
    • For Apple iPhone 5 / 5s / 6 / 6s / 7
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • USB
    • Connection discharge
    • Apple Lightning
  • Measures
    • Cable length
    • 1.00 m
Suitable for devices with Apple Lightning Connector
This USB 2.0 cable with the 8-pin Connector will connect Lightning Apple iPhone, iPod, iPad with a PC/MAC or a suitable USB-charger. The computer cable ensures fast data synchronisation with up to 480 Mbit/s and simultaneously charges the battery. The 10 metre length provides enough freedom of movement in everyday life. Suitable for Apple: iPhone 5, 5c, 5s iPad (4th Gen), iPad Air, iPad mini, iPad mini with Retina Display iPod nano (7th Gen), Touch (5th Gen)

• USB 2.0 cable to sync and charge
• High-speed data transmission up to 480 Mbit/s
• 1.0 M cable length for enough range
• Colour: black



Manufacturer : GOOBAY
Factory number : 43322
Package weight : 0.025 kg
RoHS : conform
Technical information
  • General
    • Type
    • Sync and charging cable
    • Technology
    • For Apple iPhone 5 / 5s / 6 / 6s / 7
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • USB
    • Connection discharge
    • Apple Lightning
  • Measures
    • Cable length
    • 1.00 m
Datasheet/manual