Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83915 :: Data and Charging Cable USB 2.0 Type-A male > USB 2.0 Micro-B ma

Item-No.: DELOCK 83915
Cable length:

€3,95




DELOCK 83915

  • Product Description
  • Technical information
  • General
    • Type
    • Sync and charging cable
    • Colour
    • Textile (white)
  • Interfaces
    • Connection entry
    • USB
    • Connection discharge
    • micro-USB
  • Measures
    • Cable length
    • 0.50 m
This Delock USB data- and charging cable can be connected to a standard USB A interface. Thus you can quickly and easily charge your mobile phone with a micro USB interface and also transfer data. Optically it convinces with its fine textile shielding and connector with solid metal housing.

Specification
  • Connector: USB 2.0 Type-A male > USB 2.0 Type Micro-B male
  • Cable gauge:
    28 AWG data line
    23 AWG power line
  • Cable with textile shielding
  • Connector with metal housing
  • Colour:
    cable: white
    connector: silver
  • Length: ca. 50 cm



Manufacturer : DELOCK
Factory number : 83915
Package weight : 0.025 kg
RoHS : conform
Technical information
  • General
    • Type
    • Sync and charging cable
    • Colour
    • Textile (white)
  • Interfaces
    • Connection entry
    • USB
    • Connection discharge
    • micro-USB
  • Measures
    • Cable length
    • 0.50 m