Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83871 :: cable for iPhone™, iPad™, iPod™ 15 cm white

Item-No.: DELOCK 83871
Cable length:

€9,95




DELOCK 83871

  • Product Description
  • Technical information
  • General
    • Type
    • Sync and charging cable
    • Technology
    • For Apple
    • Colour
    • White
  • Interfaces
    • Connection entry
    • USB
    • Connection discharge
    • Apple Lightning
  • Measures
    • Cable length
    • 0.15 m
This USB data and charging cable by Delock is compatible to iPhone™, iPad™ and iPod™ with 8 pin Apple Lightning™ connector. Thus you can easily and quickly charge your iPhone™, iPad™ or iPod™ and also transfer data.

Specification
• Connector:
USB 2.0 type A male >
8 pin Apple Lightning™ connector
• Made for
iPhone 6s, iPhone 6 Plus, iPhone 6, iPhone 5s, iPhone 5c,
iPhone 5, iPad Air 2, iPad mini 3, iPad Air,
iPad mini 2, iPad mini, iPod touch (5th generation),
iPod nano (7th generation)
• Colour: white
• Cable length: ca. 15 cm



Manufacturer : DELOCK
Factory number : 83871
Package weight : 0.029 kg
RoHS : conform
Technical information
  • General
    • Type
    • Sync and charging cable
    • Technology
    • For Apple
    • Colour
    • White
  • Interfaces
    • Connection entry
    • USB
    • Connection discharge
    • Apple Lightning
  • Measures
    • Cable length
    • 0.15 m