0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83770 :: USB sync and charging cable for iPad, iPhone

Item-No.: DELOCK 83770
Colour:

€14,95




DELOCK 83770

  • Product Description
  • Technical information
  • General
    • Type
    • Sync and charging cable
    • Technology
    • For Apple iPhone 5 / 5s / 6 / 6s / 7
    • Colour
    • Textile/gold
  • Interfaces
    • Connection entry
    • USB
    • Connection discharge
    • Apple Lightning
  • Measures
    • Cable length
    • 1.00 m
This Delock USB data and charging cable is compatible with iPhone™, iPad™ and iPod™ and features an 8-pin Apple Lightning™ connector. Use it to quickly and easily charge your iPhone™, iPad™ or iPod™ and transfer data. Its fine textile sleeve and connections with metal housings make it visually impressive too.

Technical data
  • Connections:
    USB 2.0 type A plug >
    8-pin Apple Lightning™ connector
  • Suitable for
    iPhone 6s Plus, iPhone 6s, iPhone 6 Plus, iPhone 6, iPhone 5s, iPhone 5c, iPhone 5
    iPad, iPad mini, iPad mini 2, iPad mini 3, iPad mini 4, iPad Air, iPad Air 2
    iPod nano (7th generation)
    iPod touch (5th generation)
  • Cable with textile sleeve
  • Connections with metal housings
  • Colour: gold
  • Cable length: approx. 1 m



Manufacturer : DELOCK
Factory number : 83770
Package weight : 0.05 kg
RoHS : conform
Technical information
  • General
    • Type
    • Sync and charging cable
    • Technology
    • For Apple iPhone 5 / 5s / 6 / 6s / 7
    • Colour
    • Textile/gold
  • Interfaces
    • Connection entry
    • USB
    • Connection discharge
    • Apple Lightning
  • Measures
    • Cable length
    • 1.00 m