reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83768 :: cable for iPhone™, iPad™, iPod™ white angled 1 m

Item-No.: DELOCK 83768
€14,95




DELOCK 83768

  • Product Description
  • Technical information
  • General
    • Type
    • Sync and charging cable
    • Technology
    • For Apple
    • Colour
    • White
  • Interfaces
    • Connection entry
    • USB
    • Connection discharge
    • Apple Lightning, angled
  • Measures
    • Cable length
    • 1.00 m
This USB data and charging cable by Delock is compatible to iPhone™, iPad™ and iPod™ with 8 pin Apple Lightning™ connector. Thus you can easily and quickly charge your iPhone™, iPad™ or iPod™ and also transfer data. The angled 8 pin Apple Lightning™ connector supports a stable hold in your device.

Specification
• Connector:
USB 2.0 type A male >
8 pin Apple Lightning™ connector angled
• Made for
iPhone 6s Plus, iPhone 6s, iPhone 6 Plus, iPhone 6, iPhone 5s, iPhone 5c, iPhone 5
iPad, iPad mini, iPad mini 2, iPad mini 3, iPad mini 4, iPad Air, iPad Air 2
iPod nano (7th generation)
iPod touch (5th generation)
• Colour: white
• Cable length: ca. 1 m



Manufacturer : DELOCK
Factory number : 83768
Package weight : 0.051 kg
RoHS : conform
Technical information
  • General
    • Type
    • Sync and charging cable
    • Technology
    • For Apple
    • Colour
    • White
  • Interfaces
    • Connection entry
    • USB
    • Connection discharge
    • Apple Lightning, angled
  • Measures
    • Cable length
    • 1.00 m