Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83561 :: USB MFI data and charging cable for iPhone, iPad, iPod, black

Item-No.: DELOCK 83561
Colour:

€12,95




DELOCK 83561

  • Product Description
  • Technical information
  • General
    • Type
    • Sync and charging cable
    • Technology
    • For Apple
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • USB
    • Connection discharge
    • Apple Lightning
  • Measures
    • Cable length
    • 1.00 m

This Delock USB data and charging cable is compatible with iPhone™, iPad™ and iPod™ and features an 8-pin Apple Lightning™ connector. Use it to quickly and easily charge your iPhone™, iPad™ or iPod™ and transfer data.
Technical data
• Connectors:
USB 2.0 type A plug >
8-pin Apple Lightning™ connector
• Suitable for:
iPhone 6 Plus, iPhone 6, iPhone 5s, iPhone 5c,
iPhone 5, iPad Air 2, iPad mini 3, iPad Air,
iPad mini 2, iPad mini, iPod touch (5th generation),
iPod nano (7th Generation)
• Colour: black
• Cable length: approx. 1 m
System requirements
• One free USB type A connector
Package contents
• USB data and charging cable
• User manual Packaging• Retail box



Manufacturer : DELOCK
Factory number : 83561
Package weight : 0.045 kg
RoHS : conform
Technical information
  • General
    • Type
    • Sync and charging cable
    • Technology
    • For Apple
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • USB
    • Connection discharge
    • Apple Lightning
  • Measures
    • Cable length
    • 1.00 m