Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83558 :: Charging cable USB male > Sony magnet connector

Item-No.: DELOCK 83558
€8,95




DELOCK 83558

  • Product Description
  • Technical information
  • General
    • Type
    • Charging cable
    • Technology
    • For Sony
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • USB
    • Connection discharge
    • Magnet Connector
  • Measures
    • Cable length
    • 1.00 m
This USB charging cable by Delock is compatible to Sony Xperia Z1, Z2 and Sony Xperia Z Ultra and can connected to the smartphone easily by the help of the magnet.

Specification
• Connector: USB type A male > Sony magnet connector
• Compatible e.g. to Sony Xperia Z1, Z2 and Sony Xperia Z Ultra
• Colour: black
• Cable length: ca. 1 m

System requirements
• One free USB port



Manufacturer : DELOCK
Factory number : 83558
Package weight : 0.022 kg
RoHS : conform
Technical information
  • General
    • Type
    • Charging cable
    • Technology
    • For Sony
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • USB
    • Connection discharge
    • Magnet Connector
  • Measures
    • Cable length
    • 1.00 m
Datasheet/manual