Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CAB 92954 :: High-power micro-USB sync/charging cable

Item-No.: CAB 92954
Cable length:

€8,95




CAB 92954

  • Product Description
  • Technical information
  • General
    • Type
    • Sync and charging cable
    • Colour
    • Textile (black/silver)
  • Interfaces
    • Connection entry
    • USB
    • Connection discharge
    • micro-USB
  • Measures
    • Cable length
    • 0.60 m

Suitable for many Android and Windows devices

  • Charges the battery up to two times faster than a conventional cable

  • Especially flexible cable with a textile sheath and metal connectors

  • Compatible with many popular tablets/smartphones from HTC, LG, Sony, Nokia, Huawei etc.

  • USB 2.0 for high-speed data transfer up to 480 Mbps

  • 0.6 m cable length for adequate reach


Connections:
  • Input, type: USB 2.0 connector (type A)

  • Connector, type: micro-USB 2.0 connector (type B)


Cable:
  • Type: round cable

  • Length (m): 0.6

  • Outer sheath material: textile braid

  • Wire diameter (AWG): 20




Manufacturer : CABSTONE
Factory number : 92954
Package weight : 0.047 kg
RoHS : conform
Technical information
  • General
    • Type
    • Sync and charging cable
    • Colour
    • Textile (black/silver)
  • Interfaces
    • Connection entry
    • USB
    • Connection discharge
    • micro-USB
  • Measures
    • Cable length
    • 0.60 m
Datasheet/manual