0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CAB 92953 :: 2-in-1 sync/charging cable

Item-No.: CAB 92953
€24,95




CAB 92953

  • Product Description
  • Technical information
  • General
    • Type
    • Sync and charging cable
    • Technology
    • For Apple iPhone 5 / 5s / 6 / 6s / 7
    • Colour
    • Textile (black/silver)
  • Interfaces
    • Connection entry
    • USB
    • Connection discharge
    • micro-USB / Lightning Adapter
  • Measures
    • Cable length
    • 1.00 m
For devices with Apple Lightning Connector and micro-USB

  • Especially flexible cable with a textile sheath and metal connectors
  • Compatible with many popular tablets/smartphones from Apple, HTC, LG, Sony, Nokia, Huawei etc.
  • USB 2.0 for high-speed data transfer up to 480 Mbps
  • 1.0 m cable length for adequate reach


Connections:
  • Input, type: USB 2.0 connector (type A)
  • Output, type: micro-USB 2.0 connector (type B), Apple Lighting Connector (8-pin)


Cable:
  • Type: round cable
  • Length (m): 1.0
  • Outer sheath material: textile braid
  • Wire diameter (AWG): 24



Manufacturer : CABSTONE
Factory number : 92953
Package weight : 0.047 kg
RoHS : conform
Technical information
  • General
    • Type
    • Sync and charging cable
    • Technology
    • For Apple iPhone 5 / 5s / 6 / 6s / 7
    • Colour
    • Textile (black/silver)
  • Interfaces
    • Connection entry
    • USB
    • Connection discharge
    • micro-USB / Lightning Adapter
  • Measures
    • Cable length
    • 1.00 m
Datasheet/manual