Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CAB 62720 :: USB data and charge cable for iPhone 5/5c/5s

Item-No.: CAB 62720
Colour:

€14,90




CAB 62720

  • Product Description
  • Technical information
  • General
    • Type
    • Sync and charging cable
    • Technology
    • For Apple iPhone 5 / 5s / 6 / 6s / 7
    • Colour
    • White
  • Interfaces
    • Connection entry
    • USB
    • Connection discharge
    • Apple Lightning
  • Measures
    • Cable length
    • 1.00 m

USB sync and charge cable for iPod, iPhone, iPad — suitable for devices with Apple Lightning connectors

This USB 2.0 cable with an 8-pin Apple Lightning connector connects your Apple iPhone, iPod or iPad to a PC/MAC or a suitable USB charger.
The cable to the computer ensures fast data synchronisation with up to 480 Mbit/s and simultaneously charges the battery. The length of 1.2 meters easily provides enough freedom of movement for everyday use.

Suitable for Apple:
• iPhone 5, 5c, 5s
• iPad (4th gen.), iPad mini
• iPod nano (7th gen.), Touch (5th gen.)

• USB 2.0 cable for synchronising and charging
• High-speed data transmission up to 480 Mbit/s
• 1.2 m cable length for adequate reach



Manufacturer : CABSTONE
Factory number : 62720
Package weight : 0.047 kg
RoHS : conform
Technical information
  • General
    • Type
    • Sync and charging cable
    • Technology
    • For Apple iPhone 5 / 5s / 6 / 6s / 7
    • Colour
    • White
  • Interfaces
    • Connection entry
    • USB
    • Connection discharge
    • Apple Lightning
  • Measures
    • Cable length
    • 1.00 m
Datasheet/manual