Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CAB 52093 :: Sync and charging cable for iPod/iPhone

Item-No.: CAB 52093
€8,80




CAB 52093

  • Product Description
  • Technical information
  • General
    • Type
    • Sync and charging cable
    • Technology
    • For Apple
    • Colour
    • White
  • Interfaces
    • Connection entry
    • USB
    • Connection discharge
    • 30-pol Apple Dock Connector
  • Measures
    • Cable length
    • 1.20 m

... Connects your iPod/iPhone to a PC, Mac or USB port.
Apple jack plug on USB, 1.2 meters, for charging and synchronising
High-quality cable allows you to synchronise your iPod/iPhone with your PC.

• Simultaneously charges your iPod/iPhone with 5 V via the USB port.

(iPod nano 1G, 2G, 3G, 4G, 5G / iPod classic / iPod touch 1G, 2G / iPod video / iPod Photo / iPhone / 3G / 3GS)
Apple certified



Manufacturer : CABSTONE
Factory number : 52093
Package weight : 0.05 kg
RoHS : conform
Technical information
  • General
    • Type
    • Sync and charging cable
    • Technology
    • For Apple
    • Colour
    • White
  • Interfaces
    • Connection entry
    • USB
    • Connection discharge
    • 30-pol Apple Dock Connector
  • Measures
    • Cable length
    • 1.20 m
Datasheet/manual