Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CAB 44992 :: USB-C™ on Micro-USB Sync/Charge Cable

Item-No.: CAB 44992
€14,95




CAB 44992

  • Product Description
  • Technical information
  • General
    • Type
    • Sync and charging cable
    • Colour
    • Textile (black/silver)
  • Interfaces
    • Connection entry
    • USB-C™
    • Connection discharge
    • micro-USB
  • Measures
    • Cable length
    • 1.00 m
suitable for devices with USB-C™ connector

This highly flexible, high quality USB-C™ sync/charging cable with flexible fabric sleeve and metal connectors connecting USB-C™ computers or USB-C™ charging devices with a smartphone, tablet, digital camera, etc. The practical USB-C™ design does not differentiate between top and bottom, it always adjusts, regardless where it is plugged in. The 1.00 meter length provides for plenty of freedom of movement for everyday activities.

  • highly flexible cable with fabric sleeve and metal plugs
  • compatible with USB-C™ devices such as Apple MacBook or Google ChromeBook
  • Micro-USB 2.0 for high-speed data transmission up to 480 Mbit/s
  • 1.0 m cable length for sufficient range



Manufacturer : CABSTONE
Factory number : 44992
Package weight : 0.045 kg
RoHS : conform
Technical information
  • General
    • Type
    • Sync and charging cable
    • Colour
    • Textile (black/silver)
  • Interfaces
    • Connection entry
    • USB-C™
    • Connection discharge
    • micro-USB
  • Measures
    • Cable length
    • 1.00 m
Datasheet/manual