0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CAB 43841 :: USB sync and charge cable for iPod, iPhone, iPad

Item-No.: CAB 43841
Colour:

Cable length:

€19,95




CAB 43841

  • Product Description
  • Technical information
  • General
    • Type
    • Sync and charging cable
    • Technology
    • For Apple iPhone 5 / 5s / 6 / 6s / 7
    • Colour
    • Textile (black/silver)
  • Interfaces
    • Connection entry
    • USB
    • Connection discharge
    • Apple Lightning
  • Measures
    • Cable length
    • 1.00 m
Suitable for devices with an Apple Lightning connector
This USB 2.0 cable with an 8-pin Apple Lightning connector connects your Apple iPhone, iPod or iPad to a PC/MAC or a suitable USB charger. The cable to the computer ensures fast data synchronisation with up to 480 Mbit/s and simultaneously charges the battery. The length of 1.0 meters easily provides enough freedom of movement for everyday use.

  • Suitable for Apple: iPhone 5, 5c, 5s, 6, 6Plus, iPad (4th gen.), iPad Air, iPad mini, iPad mini with Retina Display, iPod nano (7th gen.), Touch (5th gen.)
  • Especially flexible cable with a textile sheath and metal connectors
  • USB 2.0 cable for synchronising and charging
  • High-speed data transmission up to 480 Mbit/s
  • 1.0 m cable length for adequate reach



Manufacturer : CABSTONE
Factory number : 43841
Package weight : 0.045 kg
RoHS : conform
Technical information
  • General
    • Type
    • Sync and charging cable
    • Technology
    • For Apple iPhone 5 / 5s / 6 / 6s / 7
    • Colour
    • Textile (black/silver)
  • Interfaces
    • Connection entry
    • USB
    • Connection discharge
    • Apple Lightning
  • Measures
    • Cable length
    • 1.00 m
Datasheet/manual