Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CAB 43811 :: USB sync and charging cable/Lightning connector

Item-No.: CAB 43811
Cable length:

€22,95




CAB 43811

  • Product Description
  • Technical information
  • General
    • Type
    • Sync and charging cable
    • Technology
    • For Apple
    • Colour
    • Textile (black/silver)
  • Interfaces
    • Connection entry
    • USB
    • Connection discharge
    • Apple Lightning
  • Measures
    • Cable length
    • 2.00 m

Suitable for devices with Apple Lightning connector
This USB 2.0 cable with the 8-pin Apple Lightning connector connects iPhones, iPods and iPads to a PC/MAC or a suitable USB charger. The cable to the computer ensures fast data synchronisation with up to 480 Mbit/s and simultaneously charges the battery. The length of 1.0 metres easily provides enough freedom of movement for everyday use.

  • Particularly flexible cable with a textile sheath and metal connectors

  • USB 2.0 cable for synchronising and charging

  • High-speed data transmission up to 480 Mbit/s

  • 2.0 m cable length for adequate reach




Manufacturer : CABSTONE
Factory number : 43811
Package weight : 0.074 kg
RoHS : conform
Technical information
  • General
    • Type
    • Sync and charging cable
    • Technology
    • For Apple
    • Colour
    • Textile (black/silver)
  • Interfaces
    • Connection entry
    • USB
    • Connection discharge
    • Apple Lightning
  • Measures
    • Cable length
    • 2.00 m
Datasheet/manual