Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


APPLE ME291ZM/A :: Lightning to USB cable, 0.5 m

Item-No.: APPLE ME291ZM/A
Cable length:

€21,95




APPLE ME291ZM/A

  • Product Description
  • Technical information
  • General
    • Type
    • Sync and charging cable
    • Technology
    • For Apple iPhone 5 / 5s / 6 / 6s / 7
    • Colour
    • White
  • Interfaces
    • Connection entry
    • USB
    • Connection discharge
    • Apple Lightning
  • Measures
    • Cable length
    • 0.50 m

USB 2.0 cable for the current generation of Apple products

• Connects the iPhone or iPod for synchronising or charging

Highlights
• Durable design
• Can be used on both sides

Included with delivery
• Apple lightning to USB cable

This accessory is compatible with the following products:
• iPhone 5
• iPod touch 5st generation
• iPod nano 7th generation



Manufacturer : APPLE
Factory number : ME291ZM/A
Package weight : 0.03 kg
RoHS : conform
Technical information
  • General
    • Type
    • Sync and charging cable
    • Technology
    • For Apple iPhone 5 / 5s / 6 / 6s / 7
    • Colour
    • White
  • Interfaces
    • Connection entry
    • USB
    • Connection discharge
    • Apple Lightning
  • Measures
    • Cable length
    • 0.50 m
Datasheet/manual