Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SOLSUM 10.10F :: Solar Charge Controller 10A


SOLSUM 10.10F

  • Product Description
  • Technical information
  • General
    • Type
    • Solar charge controller
    • Design
    • Dynamic overcharge protection
    • Assembly
    • Dynamic overcharge protection
    • Technology
    • Deep discharge protection
    • Model
    • Short-circuit proof and open-circuit proof
  • Specials
    • Specification
    • Automatic 12/24 V voltage setting
  • Measures
    • Width
    • 145 mm
    • Height
    • 100 mm
    • Depth
    • 30 mm

The Steca Solsum-F-generation is one of the most successful and the most commonly used charge controllers in solar home systems. With load currents of up to 10 A for automatic switching from 12 V or 24 V, it is ideal for devices with a power output of up to 240 W.

The circuit board is completely electronically protected and with the LED user interface makes its easy to check the battery state at any time. Large terminals enable the easy connection of solar panels, battery and load. The Steca Solsum F works as a low loss series controller on PWM basis.

Series controller

Voltage regulation
Automatic voltage adjustment
PWM regulation
Multi-stage charging technology
Current compensated load disconnection
Automatic load reconnection
temperature compensation
Common positive earthing or negative earthing on one terminal
Monthly maintenance charge

Electronic protection functions
Overcharge protection
Deep discharge protection
Reverse polarity protection of load, module and battery
Automatic electronic fuse
Short circuit protection for load and module
Overvoltage protection at module input
Open-circuit protection without battery
Reverse current protection at night
Over-temperature and overload protection
Battery over-voltage shutdown

Multifunction LED display

Multi-coloured LED
4 LEDs show operating states
- for operation, level of charge, error messages

Certificates

RoHS compliant
Developed in Germany
Manufactured in line with ISO 9001 and ISO 14001



Manufacturer : STECA
Factory number : 734.215
Package weight : 0.178 kg
RoHS : conform
Technical information
  • General
    • Type
    • Solar charge controller
    • Design
    • Dynamic overcharge protection
    • Assembly
    • Dynamic overcharge protection
    • Technology
    • Deep discharge protection
    • Model
    • Short-circuit proof and open-circuit proof
  • Specials
    • Specification
    • Automatic 12/24 V voltage setting
  • Measures
    • Width
    • 145 mm
    • Height
    • 100 mm
    • Depth
    • 30 mm