Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SOLARLADER :: Solar charge controller, 53 W


SOLARLADER

  • Product Description
  • Technical information
  • General
    • Type
    • Solar charge controller
    • Assembly
    • For 12 V batteries
    • Model
    • For 12 V batteries
  • Specials
    • Specification
    • Own consumption < 0.15 W
  • Measures
    • Width
    • 68 mm
    • Height
    • 45 mm
    • Depth
    • 23 mm

Solar charge controller, 53 W

This charge controller switches off the charge current automatically when the charging end voltage reaches 13.8 V and switches the solar panel back on when the figure falls below the minimum voltage of 13 V. Two LEDs indicate the following states: charging and battery full. The module is simply switched between solar panel and battery.



Manufacturer : H-TRONIC
Package weight : 0.1196 kg
RoHS : conform
Technical information
  • General
    • Type
    • Solar charge controller
    • Assembly
    • For 12 V batteries
    • Model
    • For 12 V batteries
  • Specials
    • Specification
    • Own consumption < 0.15 W
  • Measures
    • Width
    • 68 mm
    • Height
    • 45 mm
    • Depth
    • 23 mm
Datasheet/manual