Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SOLARIX PRS3030 :: Solar Charge Controller 30A


SOLARIX PRS3030

  • Product Description
  • Technical information
  • General
    • Type
    • 30 A solar charge controller
    • Design
    • Dynamic overcharge protection
    • Assembly
    • Short-circuit proof and open-circuit proof
    • Technology
    • Deep discharge protection
  • Specials
    • Specification
    • Automatic 12/24 V voltage setting
  • Measures
    • Width
    • 187 mm
    • Height
    • 96 mm
    • Depth
    • 44 mm

The Solarix PRS solar charge controller impresses with its simplicity and high performance, while providing a modern design with a convenient display at a very attractive price.

Several LEDs in various colours emulate a tank display, which gives information on the battery's level of charge. Modern Steca algorithms are used to ensure optimum battery maintenance. The Steca Solarix PRS charge controllers are equipped with an electronic fuse to provide optimum protection. They work on the serial principle and disconnect the solar panel from the battery to protect against overloading.

Series controller

Automatic voltage adjustment
Voltage and current control
PWM regulation
Multi-stage charging technology
Current compensated load disconnection
Automatic load reconnection
temperature compensation
Common positive earthing or negative earthing on one terminal
Self-test function
Monthly maintenance charge

Electronic protection functions
Overcharge protection
Deep discharge protection
Reverse polarity protection of load, module and battery
Automatic electronic fuse
Short circuit protection for load and module
Overvoltage protection at module input
Open-circuit protection without battery
Reverse current protection at night
Over-temperature and overload protection
Battery over-voltage shutdown



Manufacturer : STECA
Factory number : 739.391
Package weight : 0.412 kg
RoHS : conform
Technical information
  • General
    • Type
    • 30 A solar charge controller
    • Design
    • Dynamic overcharge protection
    • Assembly
    • Short-circuit proof and open-circuit proof
    • Technology
    • Deep discharge protection
  • Specials
    • Specification
    • Automatic 12/24 V voltage setting
  • Measures
    • Width
    • 187 mm
    • Height
    • 96 mm
    • Depth
    • 44 mm
Datasheet/manual