Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


M 149 :: Solar charging regulator, module


M 149

  • Product Description
  • Technical information
  • General
    • Type
    • Solar charge controller
    • Design
    • With overload protection
    • Assembly
    • With overload protection
  • Measures
    • Width
    • 72 mm
    • Height
    • 50 mm
    • Depth
    • 42 mm

This solar charging regulator is switched between a solar cell 12V (open circuit voltage 14 ... 22 V)
and a rechargeable battery 12V, to prevent the battery from overcharging.
LED displays for: "Battery full" and "Charging".
Current consumption < 2.5 mA

Max. Input current: 5 A
Switch-on voltage - battery voltage: < approx. 13.4 V
Cut-off voltage - battery voltage > approx. 14.4 V



Manufacturer : KEMO
Factory number : M149
Package weight : 0.122 kg
RoHS : conform
Technical information
  • General
    • Type
    • Solar charge controller
    • Design
    • With overload protection
    • Assembly
    • With overload protection
  • Measures
    • Width
    • 72 mm
    • Height
    • 50 mm
    • Depth
    • 42 mm