Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KERKO-500 1,5N :: Ceramic capacitor, 500 V, 1.5 N

Item-No.: KERKO-500 1,5N
€0,12
Category of goods: 1 = discountable

KERKO-500 1,5N

  • Product Description
  • Technical information
  • General
    • Type
    • Disc capacitor
    • Material
    • Ceramics
  • Electrical values
    • Capacitance
    • 1.5 nF
    • Voltage
    • 500 V
  • Measures
    • Content spacing
    • 5.0 mm

Ceramic disc capacitor SDPN

Capacity: 1.5 nF
Pitch: 5 mm
Nominal voltage: 500 V



Package weight : 0.0006 kg
RoHS : conform
Technical information
  • General
    • Type
    • Disc capacitor
    • Material
    • Ceramics
  • Electrical values
    • Capacitance
    • 1.5 nF
    • Voltage
    • 500 V
  • Measures
    • Content spacing
    • 5.0 mm