Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SE 5750FRM :: 50-pin Centronic plug, IDC version

Item-No.: SE 5750FRM
€1,99
Category of goods: 1 = discountable

SE 5750FRM

  • Product Description
  • Technical information
  • General
    • Type
    • Centronic plug
    • Pole number
    • 50
    • Temperature range
    • -55 … +105
  • Specials
    • Specification
    • IDC termination
  • Interfaces
    • Connection
    • Plug-in version
  • Measures
    • Content spacing
    • 2.16 mm
    • Length
    • 76.60 mm
    • Width
    • 15.8 mm
  • Electrical values
    • Load limit
    • 5 A
  • Implementation
    • Protection class
    • UL 94 V-0

50-pin Centronic plug, IDC version



Package weight : 0.022 kg
RoHS : conform
Technical information
  • General
    • Type
    • Centronic plug
    • Pole number
    • 50
    • Temperature range
    • -55 … +105
  • Specials
    • Specification
    • IDC termination
  • Interfaces
    • Connection
    • Plug-in version
  • Measures
    • Content spacing
    • 2.16 mm
    • Length
    • 76.60 mm
    • Width
    • 15.8 mm
  • Electrical values
    • Load limit
    • 5 A
  • Implementation
    • Protection class
    • UL 94 V-0
Datasheet/manual