• Pole number

  • Mounting form

  • Content spacing

  • Load limit

  • Length
    • + more - less


  • Centronics-Connectors

  •  1 - 12 of  12  items. 
 
  • Type:

    Centronic plug

  • Specification:

    Standard

  • Connection:

    Solder version

  • Pole number:

    14

  • Mounting form:

    With steel housing

  • Content spacing:

    2.16 mm

  • Load limit:

    5 A

  • Length:

    38.10 mm

  • Width:

    15.8 mm

  • Height:

    39.9 mm

  • Temperature range:

    -55 … +105

  • Design:

    Configurable

  • Protection class:

    UL 94 V-0

Weight incl.:

0.024 kg

 
  • Type:

    Centronic socket

  • Specification:

    Standard

  • Connection:

    Solder version

  • Pole number:

    24

  • Mounting form:

    With steel housing

  • Content spacing:

    2.16 mm

  • Load limit:

    5 A

  • Length:

    54.70 mm

  • Width:

    15.25 mm

  • Height:

    12.25 mm

  • Temperature range:

    -55 … +105

  • Protection class:

    UL 94 V-0

Weight incl.:

0.013 kg

 
  • Type:

    Centronic plug

  • Specification:

    Standard

  • Connection:

    Solder version

  • Pole number:

    24

  • Mounting form:

    With steel housing

  • Content spacing:

    2.16 mm

  • Load limit:

    5 A

  • Length:

    48.80 mm

  • Width:

    15.8 mm

  • Height:

    39.60 mm

  • Temperature range:

    -55 … +105

  • Design:

    Configurable

  • Protection class:

    UL 94 V-0

Weight incl.:

0.031 kg

 
  • Type:

    Centronic socket

  • Specification:

    Standard

  • Connection:

    Solder version

  • Pole number:

    36

  • Mounting form:

    With steel housing

  • Content spacing:

    2.16 mm

  • Load limit:

    5 A

  • Length:

    67.70 mm

  • Width:

    15.25 mm

  • Height:

    12.25 mm

  • Temperature range:

    -55 … +105

  • Protection class:

    UL 94 V-0

Weight incl.:

0.017 kg

 
  • Type:

    Centronic socket

  • Specification:

    PCB mounting

  • Connection:

    Solder version

  • Pole number:

    36

  • Mounting form:

    With steel housing

  • Content spacing:

    2.16 mm

  • Load limit:

    1 A

  • Length:

    67,82 mm

  • Width:

    15.5 mm

  • Height:

    24.5 mm

  • Temperature range:

    -55 … +105

  • Protection class:

    UL 94 V-0

Weight incl.:

0.025 kg

 
  • Type:

    Centronic socket

  • Specification:

    IDC termination

  • Connection:

    Plug-in version

  • Pole number:

    36

  • Mounting form:

    With steel housing

  • Content spacing:

    2.16 mm

  • Load limit:

    5 A

  • Length:

    53.30 mm

  • Width:

    15.3 mm

  • Temperature range:

    -55 … +105

  • Design:

    Strain relief

  • Protection class:

    UL 94 V-0

Weight incl.:

0.017 kg

 
  • Type:

    Centronic plug

  • Specification:

    IDC termination

  • Connection:

    Plug-in version

  • Pole number:

    36

  • Mounting form:

    With steel housing

  • Content spacing:

    2.16 mm

  • Load limit:

    5 A

  • Length:

    61.60 mm

  • Width:

    15.8 mm

  • Temperature range:

    -55 … +105

  • Design:

    Strain relief

  • Protection class:

    UL 94 V-0

Weight incl.:

0.018 kg

 
  • Type:

    Centronic socket

  • Specification:

    Standard

  • Connection:

    Solder version

  • Pole number:

    50

  • Mounting form:

    With steel housing

  • Content spacing:

    2.16 mm

  • Load limit:

    5 A

  • Length:

    82.80 mm

  • Width:

    15.25 mm

  • Height:

    12.25 mm

  • Temperature range:

    -55 … +105

  • Protection class:

    UL 94 V-0

Weight incl.:

0.018 kg

 
  • Type:

    Centronic socket

  • Specification:

    Coupling case

  • Connection:

    Solder version

  • Pole number:

    50

  • Mounting form:

    With steel housing

  • Content spacing:

    2.16 mm

  • Load limit:

    5 A

  • Length:

    68.10 mm

  • Width:

    15.8 mm

  • Height:

    44.30 mm

  • Temperature range:

    -55 … +105

  • Protection class:

    UL 94 V-0

Weight incl.:

0.055 kg

 
  • Type:

    Centronic socket

  • Specification:

    IDC termination

  • Connection:

    Plug-in version

  • Pole number:

    50

  • Mounting form:

    With steel housing

  • Content spacing:

    2.16 mm

  • Load limit:

    5 A

  • Length:

    68.50 mm

  • Width:

    15.3 mm

  • Temperature range:

    -55 … +105

  • Design:

    Strain relief

  • Protection class:

    UL 94 V-0

Weight incl.:

0.023 kg

 
  • Type:

    Centronic plug

  • Specification:

    IDC termination

  • Connection:

    Plug-in version

  • Pole number:

    50

  • Content spacing:

    2.16 mm

  • Load limit:

    5 A

  • Length:

    76.60 mm

  • Width:

    15.8 mm

  • Temperature range:

    -55 … +105

  • Protection class:

    UL 94 V-0

Weight incl.:

0.022 kg

 
  • Type:

    Centronic plug

  • Specification:

    Standard

  • Connection:

    Solder version

  • Pole number:

    50

  • Mounting form:

    With steel housing

  • Content spacing:

    2.16 mm

  • Load limit:

    5 A

  • Length:

    77.0 mm

  • Width:

    15.8 mm

  • Height:

    44.30 mm

  • Temperature range:

    -55 … +105

  • Design:

    Configurable

  • Protection class:

    UL 94 V-0

Weight incl.:

0.051 kg